Technical documents
Specifications
Brand
LappSeries
UNITRONIC BUS ASI
Number of Cores
2
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screened/Unscreened
Unscreened
Length
50m
Minimum Bend Radius
6 x D
Voltage Rating
300 V
Standards Met
UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+85°C
Conductor Resistance
13.7 Ω/km
Cable Shape
Multicore
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
TPE
Country of Origin
Germany
Product details
Unitronic® BUS AS-Interface
Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Approvals
UL, CSA
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
UNITRONIC BUS ASI
Number of Cores
2
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screened/Unscreened
Unscreened
Length
50m
Minimum Bend Radius
6 x D
Voltage Rating
300 V
Standards Met
UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+85°C
Conductor Resistance
13.7 Ω/km
Cable Shape
Multicore
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
TPE
Country of Origin
Germany
Product details
Unitronic® BUS AS-Interface
Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295
Approvals
UL, CSA
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.