LappETHERLINE Cat7, Black, Copper Braid, Plastic Laminated Aluminium Foil, Unterminated TPE-V Sheath

RS Stock No.: 288-6614Brand: LappManufacturers Part No.: 2170452Distrelec Article No.: 30302387
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Sheath Colour

Black

Outer Sheath Material

TPE-V

Fire Behaviour

Low Smoke Density

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

LappETHERLINE Cat7, Black, Copper Braid, Plastic Laminated Aluminium Foil, Unterminated TPE-V Sheath

P.O.A.

LappETHERLINE Cat7, Black, Copper Braid, Plastic Laminated Aluminium Foil, Unterminated TPE-V Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Sheath Colour

Black

Outer Sheath Material

TPE-V

Fire Behaviour

Low Smoke Density

Country of Origin

Italy