Lapp UNITRONIC BUS PB FC Data Cable, 2 Cores, Screened, 100m, Purple PVC Sheath

RS Stock No.: 787-4053Brand: LappManufacturers Part No.: 2170820Distrelec Article No.: 30165449
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS PB FC

Number of Cores

2

Conductor Material

Polyolefin

Sheath Material

PVC

Sheath Colour

Purple

Screen Type

Aluminium Foil, Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

64 mm

Outer Diameter

8mm

Length

100m

Voltage Rating

250 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

130 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic® BUS FC Cable

The Unitronic BUS FC cable is designed for fixed installation, with maximum electromagnetic screening. Dry or damp rooms can accomodate this cable.

Features and Benefits

• Halogen Free
• UV Resistant
• Fast connect cable design
• Polyurethane outer sheath ideal for food and beverage industry
• Data transmission and power supply in one cable

Standards

DIN 19245, EN 50170, FIP, UL, RoHS, PROFIBUS

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC BUS PB FC Data Cable, 2 Cores, Screened, 100m, Purple PVC Sheath

P.O.A.

Lapp UNITRONIC BUS PB FC Data Cable, 2 Cores, Screened, 100m, Purple PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

UNITRONIC BUS PB FC

Number of Cores

2

Conductor Material

Polyolefin

Sheath Material

PVC

Sheath Colour

Purple

Screen Type

Aluminium Foil, Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

64 mm

Outer Diameter

8mm

Length

100m

Voltage Rating

250 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

130 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic® BUS FC Cable

The Unitronic BUS FC cable is designed for fixed installation, with maximum electromagnetic screening. Dry or damp rooms can accomodate this cable.

Features and Benefits

• Halogen Free
• UV Resistant
• Fast connect cable design
• Polyurethane outer sheath ideal for food and beverage industry
• Data transmission and power supply in one cable

Standards

DIN 19245, EN 50170, FIP, UL, RoHS, PROFIBUS