Technical documents
Specifications
Brand
LappNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
7.0A
Body Orientation
Right Angle
Series
EPIC
Voltage Rating
250.0 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
Product details
EPIC® CIRCON LS1 A3
From Lapp, the EPIC POWER LS1 connector has an EMC-optimised design, and is ideal for use with electric motors. Circular Connectors are designed to DIN specification EN61984 and have a standard M23 threaded connection housing.
The right angle connector has a space saving design, and is designed to be used in the field. With a robust nickel plated brass housing, the connector has excellent mechanical resistance, and boasts a high level of environmental sealing. It also features resistance from corrosion and chemicals, and maximum vibration protection.
The connector is protected against electromagnetic interference signals.
Features and Benefits
• EMC Protection
• Vibration Protection
• Corrosion Resistance
• Chemical Resistance
• Mechanical Resistance
• IP65 Protection
• Operating Temperature -25°C up to +125°C
Applications
This connector is well suited for any environment where interference signals are a concern. Their vibration resistance also means they are suitable for use in heavy machinery environments.
• Plant engineering
• Wind Energy
• Petrochemical Industry
Environment
This EPIC POWER connector is sealed to IP65, which means it has excellent protection against dust and particle ingress, and is protected against water projected from a nozzle. This means it is suitable for use in harsh industrial environments.
Panel mount base, angled, rotatable
For male contacts crimp (included)
Housing with assembled insulation body
EPIC CIRCON
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
7.0A
Body Orientation
Right Angle
Series
EPIC
Voltage Rating
250.0 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
Product details
EPIC® CIRCON LS1 A3
From Lapp, the EPIC POWER LS1 connector has an EMC-optimised design, and is ideal for use with electric motors. Circular Connectors are designed to DIN specification EN61984 and have a standard M23 threaded connection housing.
The right angle connector has a space saving design, and is designed to be used in the field. With a robust nickel plated brass housing, the connector has excellent mechanical resistance, and boasts a high level of environmental sealing. It also features resistance from corrosion and chemicals, and maximum vibration protection.
The connector is protected against electromagnetic interference signals.
Features and Benefits
• EMC Protection
• Vibration Protection
• Corrosion Resistance
• Chemical Resistance
• Mechanical Resistance
• IP65 Protection
• Operating Temperature -25°C up to +125°C
Applications
This connector is well suited for any environment where interference signals are a concern. Their vibration resistance also means they are suitable for use in heavy machinery environments.
• Plant engineering
• Wind Energy
• Petrochemical Industry
Environment
This EPIC POWER connector is sealed to IP65, which means it has excellent protection against dust and particle ingress, and is protected against water projected from a nozzle. This means it is suitable for use in harsh industrial environments.
Panel mount base, angled, rotatable
For male contacts crimp (included)
Housing with assembled insulation body