Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CONTROL TM
Number of Cores
5
Cross Sectional Area
10 mm²
American Wire Gauge
7 AWG
Conductor Material
Bare Copper
Sheath Colour
Grey
Control Cable Type
YY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
5 x Diameter
Outer Diameter
19.4mm
Length
50m
Voltage Rating
600 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+90°C
Fire Behaviour
Flame Retardant
Drain Wire
Yes
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Olflex Control TM NFPA 70/79 Cable
From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.
The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.
The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.
Features and Benefits
Easy installation due to omission of closed raceways (suitable for open wiring)
Flame-retardant according to CSA FT4
Cold resistance
Mechanical resistance
Torsion resistance
Oil resistant
Torsion resistant for drip loops
Applications
This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;
Tool machinery
Industrial machinery
Industrial control systems
Power extensions
Accessories
Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.
405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappSeries
ÖLFLEX CONTROL TM
Number of Cores
5
Cross Sectional Area
10 mm²
American Wire Gauge
7 AWG
Conductor Material
Bare Copper
Sheath Colour
Grey
Control Cable Type
YY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
5 x Diameter
Outer Diameter
19.4mm
Length
50m
Voltage Rating
600 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+90°C
Fire Behaviour
Flame Retardant
Drain Wire
Yes
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Olflex Control TM NFPA 70/79 Cable
From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.
The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.
The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.
Features and Benefits
Easy installation due to omission of closed raceways (suitable for open wiring)
Flame-retardant according to CSA FT4
Cold resistance
Mechanical resistance
Torsion resistance
Oil resistant
Torsion resistant for drip loops
Applications
This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;
Tool machinery
Industrial machinery
Industrial control systems
Power extensions
Accessories
Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.
405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland