Technical documents
Specifications
Brand
LappNumber Of Contacts
17
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7A
Series
M23 A3
Body Orientation
90 °
Voltage Rating
50 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Copper Alloy
Product details
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
LappNumber Of Contacts
17
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7A
Series
M23 A3
Body Orientation
90 °
Voltage Rating
50 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Copper Alloy
Product details
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.