Technical documents
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
16/32
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
2.1mm
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Conductor Material
Bare Copper
Series
ÖLFLEX® H05V-K
Size of Strands
32 AWG
Number of Strands
16
Product details
Lapp Single Core Cable - H05V-K
From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.
The H05V-K hook-up wire has European HAR cable type certification.
Features and Benefits
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Nominal working voltage 300/500V
Minimum bending radius 6 x cable diameter
Flame-retardant according to IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Applications
These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:
Power Management
Industrial Machinery
Medical Equipment
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Standards
EN 50525-2-31, IEC 60332-1-2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
16/32
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
2.1mm
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Conductor Material
Bare Copper
Series
ÖLFLEX® H05V-K
Size of Strands
32 AWG
Number of Strands
16
Product details
Lapp Single Core Cable - H05V-K
From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.
The H05V-K hook-up wire has European HAR cable type certification.
Features and Benefits
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Nominal working voltage 300/500V
Minimum bending radius 6 x cable diameter
Flame-retardant according to IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Applications
These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:
Power Management
Industrial Machinery
Medical Equipment
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Standards
EN 50525-2-31, IEC 60332-1-2