Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Length
100m
Insulation material
PVC
European Harmonised Code
H05V-K
Voltage Rating
300 V, 500 V
Outer Diameter
2.8mm
Minimum Operating Temperature
-30°C
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Material
Bare Copper
Series
ÖLFLEX® H05V-K
Country of Origin
Germany
Product details
H05V-K Wire
Suitable for assembling cable harnesses and wiring during switch cabinet installation
Harmonised, flexible single conductor for protected, fixed installation
Higher cost-effectiveness due to optimum processing volumes
Single cores are embossed so that an additional, subsequent marking by ink jet printing is readable
Time-saving assembly
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Length
100m
Insulation material
PVC
European Harmonised Code
H05V-K
Voltage Rating
300 V, 500 V
Outer Diameter
2.8mm
Minimum Operating Temperature
-30°C
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Material
Bare Copper
Series
ÖLFLEX® H05V-K
Country of Origin
Germany
Product details
H05V-K Wire
Suitable for assembling cable harnesses and wiring during switch cabinet installation
Harmonised, flexible single conductor for protected, fixed installation
Higher cost-effectiveness due to optimum processing volumes
Single cores are embossed so that an additional, subsequent marking by ink jet printing is readable
Time-saving assembly