Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 9mm min., 11mm max., IP65

RS Stock No.: 390-612Brand: LappManufacturers Part No.: 52001040+52003520
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

PG13.5

Maximum Cable Diameter

11mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SR

Country of Origin

Germany

Product details

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 9mm min., 11mm max., IP65

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 9mm min., 11mm max., IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lapp

Thread Size

PG13.5

Maximum Cable Diameter

11mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SR

Country of Origin

Germany

Product details

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

You may be interested in