Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 19.5mm min., 21.8mm max., IP68

RS Stock No.: 182-9212Brand: LappManufacturers Part No.: 52003550+52005190
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

PG29

Maximum Cable Diameter

21.8mm

Minimum Cable Diameter

19.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SHVE

Country of Origin

Germany

Product details

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 19.5mm min., 21.8mm max., IP68

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 19.5mm min., 21.8mm max., IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

PG29

Maximum Cable Diameter

21.8mm

Minimum Cable Diameter

19.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SHVE

Country of Origin

Germany

Product details

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut