Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp Cable Gland Adaptor, Nickel Plated Brass (Body), SKINDICHT Series

RS Stock No.: 390-656Brand: LappManufacturers Part No.: 52005740+52003790
brand-logo
View all in Cable Gland Adaptors

Technical documents

Specifications

Brand

Lapp

Material

Nickel Plated Brass (Body)

Type

Adaptor

Thread Size

PG13 → PG9

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

Nickel Plated Brass Reducers - PG

From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9090 is a PG21 to PG16 Cable Gland Reducer
243-9113 is a PG13.5 to PG11 Cable Gland Reducer
243-9129 is a PG29 to PG21 Cable Gland Reducer
243-9135 is a PG36 to PG29 Cable Gland Reducer
243-9141 is a PG42 to PG36 Cable Gland Reducer
390-678 is a PG16 to PG11 Cable Gland Reducer
390-662 is a PG16 to PG13.5 Cable Gland Reducer
390-640 is a PG11 to PG9 Cable Gland Reducer

Stock information temporarily unavailable.

P.O.A.

Lapp Cable Gland Adaptor, Nickel Plated Brass (Body), SKINDICHT Series

P.O.A.

Lapp Cable Gland Adaptor, Nickel Plated Brass (Body), SKINDICHT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lapp

Material

Nickel Plated Brass (Body)

Type

Adaptor

Thread Size

PG13 → PG9

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

Nickel Plated Brass Reducers - PG

From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9090 is a PG21 to PG16 Cable Gland Reducer
243-9113 is a PG13.5 to PG11 Cable Gland Reducer
243-9129 is a PG29 to PG21 Cable Gland Reducer
243-9135 is a PG36 to PG29 Cable Gland Reducer
243-9141 is a PG42 to PG36 Cable Gland Reducer
390-678 is a PG16 to PG11 Cable Gland Reducer
390-662 is a PG16 to PG13.5 Cable Gland Reducer
390-640 is a PG11 to PG9 Cable Gland Reducer