Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68

RS Stock No.: 796-0069Brand: LappManufacturers Part No.: 52032615
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

Lapp

Material

Stainless Steel

Thread Size

M16

Colour

Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Skintop Chromium Nickel Steel Locknuts

From Lapp, the Skindicht SM-M INOX steel lock nut combines with cable glands to provide a secure and reliable connection in through-holes and walled housings. With a simple screw-on action, it counters corresponding Skindicht cable glands in pre-drilled, unthreaded holes.

This Skindicht series of locknuts have a robust chrome nickel steel construction which offers excellent mechanical resistance, as well as chemical resistance.

Features and Benefits

• Mechanical Resistance
• Chemical Resistance
• Operating Temperature -60°C to +200°C

Applications

The Skindicht SM-M INOX counter nut can be used with corresponding cable glands to help terminate and seal cable into electrical equipment, enclosures and conduit. Its chemical resistance makes it ideal for petrochemical applications, while its stainless steel construction means it can work with INOX cable glands in specialist environments.

• Pharmaceutical and petrochemical industry
• Offshore sector
• Wind Power Plants
• Brickworks

Accessories

This counter nut is compatible with corresponding Skintop INOX Cable Glands.

796-0035 is a M16 x 1.5 Skintop INOX Cable Gland
796-0044 is a M20 x 1.5 Skintop INOX Cable Gland
796-0047 is a M25 x 1.5 Skintop INOX Cable Gland
796-0041 is a M32 x 1.5 Skintop INOX Cable Gland
796-0050 is a M16 x 1.5 Skintop INOX-R Cable Gland
796-0053 is a M20 x 1.5 Skintop INOX-R Cable Gland
796-0057 is a M25 x 1.5 Skintop INOX-R Cable Gland
796-0066 is a M32 x 1.5 Skintop INOX-R Cable Gland

Standards

EN50262,Body:DIN 1.4305, Ineer seal & O-Ring: FPM, CE,RoHS

You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68

P.O.A.

Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Lapp

Material

Stainless Steel

Thread Size

M16

Colour

Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Skintop Chromium Nickel Steel Locknuts

From Lapp, the Skindicht SM-M INOX steel lock nut combines with cable glands to provide a secure and reliable connection in through-holes and walled housings. With a simple screw-on action, it counters corresponding Skindicht cable glands in pre-drilled, unthreaded holes.

This Skindicht series of locknuts have a robust chrome nickel steel construction which offers excellent mechanical resistance, as well as chemical resistance.

Features and Benefits

• Mechanical Resistance
• Chemical Resistance
• Operating Temperature -60°C to +200°C

Applications

The Skindicht SM-M INOX counter nut can be used with corresponding cable glands to help terminate and seal cable into electrical equipment, enclosures and conduit. Its chemical resistance makes it ideal for petrochemical applications, while its stainless steel construction means it can work with INOX cable glands in specialist environments.

• Pharmaceutical and petrochemical industry
• Offshore sector
• Wind Power Plants
• Brickworks

Accessories

This counter nut is compatible with corresponding Skintop INOX Cable Glands.

796-0035 is a M16 x 1.5 Skintop INOX Cable Gland
796-0044 is a M20 x 1.5 Skintop INOX Cable Gland
796-0047 is a M25 x 1.5 Skintop INOX Cable Gland
796-0041 is a M32 x 1.5 Skintop INOX Cable Gland
796-0050 is a M16 x 1.5 Skintop INOX-R Cable Gland
796-0053 is a M20 x 1.5 Skintop INOX-R Cable Gland
796-0057 is a M25 x 1.5 Skintop INOX-R Cable Gland
796-0066 is a M32 x 1.5 Skintop INOX-R Cable Gland

Standards

EN50262,Body:DIN 1.4305, Ineer seal & O-Ring: FPM, CE,RoHS

You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)