Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 21.8mm min., 23.8mm max., IP68

RS Stock No.: 212-7719Brand: LappManufacturers Part No.: 52103040+59000230
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M32

Maximum Cable Diameter

23.8mm

Minimum Cable Diameter

21.8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +200 °C

Reference

SKINDICHT SHV

Country of Origin

Germany

Product details

Lapp IP68 Metric Metal Gland

From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.

The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.

Features and Benefits

• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes

Applications

The cable glands watertight nature makes it ideal for applications in;

• Pumps
• Floater Switches

Environment

This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.

Supplied with

Locknuts

Stock information temporarily unavailable.

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 21.8mm min., 23.8mm max., IP68

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 21.8mm min., 23.8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

M32

Maximum Cable Diameter

23.8mm

Minimum Cable Diameter

21.8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +200 °C

Reference

SKINDICHT SHV

Country of Origin

Germany

Product details

Lapp IP68 Metric Metal Gland

From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.

The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.

Features and Benefits

• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes

Applications

The cable glands watertight nature makes it ideal for applications in;

• Pumps
• Floater Switches

Environment

This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.

Supplied with

Locknuts