Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit, M40 Thread, 19mm min., 28mm max., IP68

RS Stock No.: 433-0989Brand: LappManufacturers Part No.: 52103050+53112750
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Number of Pieces

60

Number of Cores

1

Operating Temperature Range

-30 → +90 °C

Kit Includes

Gland, Insert, Lock Nuts, O-Ring, Seal

Reference

SKINTOP MS

Country of Origin

Germany

Product details

IP68 Metric Skintop® MS-M-EX-EExe II Gland

From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.

With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.

Features and Benefits

• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief

Applications

These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require “e” security, such as;

• Chemical Industry and Petrochemical industry

Their robust design and high degree of environmental resistance also makes them ideal for;

• Mobile Applications in Offshore & Marine

Environment

These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.

Features and Benefits

•IP rating IP 68 (10 bar)
•Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
•Approval Certificate available upon request
• Excellnt strain relief
•Anti static
•Cold impact resistance

Applications

•Mobile Applications
•Offshore
•Marine
•Petrochemical
•Chemical

Supplied with

Locknut, Viton O-ring and a polyamide insert.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
SKINTOP K-M EExe II ATEX Blue M 40
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit, M40 Thread, 19mm min., 28mm max., IP68

P.O.A.

Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit, M40 Thread, 19mm min., 28mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
SKINTOP K-M EExe II ATEX Blue M 40
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Lapp

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Number of Pieces

60

Number of Cores

1

Operating Temperature Range

-30 → +90 °C

Kit Includes

Gland, Insert, Lock Nuts, O-Ring, Seal

Reference

SKINTOP MS

Country of Origin

Germany

Product details

IP68 Metric Skintop® MS-M-EX-EExe II Gland

From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.

With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.

Features and Benefits

• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief

Applications

These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require “e” security, such as;

• Chemical Industry and Petrochemical industry

Their robust design and high degree of environmental resistance also makes them ideal for;

• Mobile Applications in Offshore & Marine

Environment

These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.

Features and Benefits

•IP rating IP 68 (10 bar)
•Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
•Approval Certificate available upon request
• Excellnt strain relief
•Anti static
•Cold impact resistance

Applications

•Mobile Applications
•Offshore
•Marine
•Petrochemical
•Chemical

Supplied with

Locknut, Viton O-ring and a polyamide insert.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
SKINTOP K-M EExe II ATEX Blue M 40
P.O.A.Each (In a Pack of 10) (ex VAT)