Lapp Blanking Plug, M12, Nickel Plated Brass, 14mm Diameter, Threaded

RS Stock No.: 406-9384Brand: LappManufacturers Part No.: 52103105
brand-logo
View all in Cable Gland Plugs

Technical documents

Specifications

Brand

Lapp

Thread Size

M12

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

14mm

Threaded/Unthreaded

Threaded

IP Rating

IP68

Series

5210

Minimum Operating Temperature

-30°C

Standards Met

IEC

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp Blanking Plug, M12, Nickel Plated Brass, 14mm Diameter, Threaded

P.O.A.

Lapp Blanking Plug, M12, Nickel Plated Brass, 14mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lapp

Thread Size

M12

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

14mm

Threaded/Unthreaded

Threaded

IP Rating

IP68

Series

5210

Minimum Operating Temperature

-30°C

Standards Met

IEC

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

You may be interested in