Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 13.5mm max., IP55

RS Stock No.: 433-0872Brand: LappManufacturers Part No.: 52103320+52106830
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

15mm

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT

Reference

SKINDICHT SKZ-M

Country of Origin

Germany

Product details

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 13.5mm max., IP55

P.O.A.

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 13.5mm max., IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

15mm

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT

Reference

SKINDICHT SKZ-M

Country of Origin

Germany

Product details

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

You may be interested in