Technical documents
Specifications
Brand
LappThread Size
M20
Maximum Cable Diameter
14.8mm
Minimum Cable Diameter
13.8mm
Material
Nickel Plated Brass
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-15°C
Standards Met
CE, RoHS Compliant
Number of Cores
1
Operating Temperature Range
-15 → +200 °C
Kit Includes
Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer
Country of Origin
Germany
Product details
IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit
From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes
Applications
Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:
• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.
As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.
They also have excellent resistant to oils, solvents, chemicals and acids.
Components
• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)
Standards
EN50262
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LappThread Size
M20
Maximum Cable Diameter
14.8mm
Minimum Cable Diameter
13.8mm
Material
Nickel Plated Brass
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-15°C
Standards Met
CE, RoHS Compliant
Number of Cores
1
Operating Temperature Range
-15 → +200 °C
Kit Includes
Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer
Country of Origin
Germany
Product details
IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit
From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes
Applications
Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:
• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.
As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.
They also have excellent resistant to oils, solvents, chemicals and acids.
Components
• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)
Standards
EN50262