Lapp Blanking Plug, M20, 20.3mm Hole Diameter, Polyamide, 20.3mm Diameter, Threaded

RS Stock No.: 475-081Brand: LappManufacturers Part No.: 52109014
brand-logo
View all in Cable Gland Plugs

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Hole Diameter

20.3mm

Material

Polyamide

Plug Type

Blanking

Diameter

20.3mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Series

5210

Country of Origin

Germany

Product details

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.

Functional thread: multi-start trapezoidal thread

Components:

Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Standards

Test in acc. EN60529

Stock information temporarily unavailable.

P.O.A.

Lapp Blanking Plug, M20, 20.3mm Hole Diameter, Polyamide, 20.3mm Diameter, Threaded

P.O.A.

Lapp Blanking Plug, M20, 20.3mm Hole Diameter, Polyamide, 20.3mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Hole Diameter

20.3mm

Material

Polyamide

Plug Type

Blanking

Diameter

20.3mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Series

5210

Country of Origin

Germany

Product details

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.

Functional thread: multi-start trapezoidal thread

Components:

Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Standards

Test in acc. EN60529