Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG42 Thread, 35mm min., 38mm max., IP68

RS Stock No.: 182-9133Brand: LappManufacturers Part No.: 53015080+53015080
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

PG42

Maximum Cable Diameter

38mm

Minimum Cable Diameter

35mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

5

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST

Country of Origin

Germany

Product details

Skintop IP68 PG Nylon Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.

Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.

444-2688 is a Skintop Locknut, grey, PG7, IP68
444-2694 is a Skintop Locknut, grey, PG9, IP68
444-2717 is a Skintop Locknut, grey, PG11, IP68
444-2723 is a Skintop Locknut, grey, PG13.5, IP68
444-2739 is a Skintop Locknut, grey, PG16, IP68
444-2745 is a Skintop Locknut, grey, PG21, IP68
444-2751 is a Skintop Locknut, grey, PG29, IP68
444-2830 is a Skintop Locknut, black, PG7, IP68
444-2846 is a Skintop Locknut, black, PG9, IP68
444-2852 is a Skintop Locknut, black, PG11, IP68
444-2874 is a Skintop Locknut, black, PG13.5, IP68
444-2880 is a Skintop Locknut, black, PG16, IP68
444-2896 is a Skintop Locknut, black, PG21, IP68
444-2903 is a Skintop Locknut, black, PG29, IP68

Supplied with

Lock nut

Stock information temporarily unavailable.

P.O.A.

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG42 Thread, 35mm min., 38mm max., IP68

P.O.A.

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG42 Thread, 35mm min., 38mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

PG42

Maximum Cable Diameter

38mm

Minimum Cable Diameter

35mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

5

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST

Country of Origin

Germany

Product details

Skintop IP68 PG Nylon Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.

Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.

444-2688 is a Skintop Locknut, grey, PG7, IP68
444-2694 is a Skintop Locknut, grey, PG9, IP68
444-2717 is a Skintop Locknut, grey, PG11, IP68
444-2723 is a Skintop Locknut, grey, PG13.5, IP68
444-2739 is a Skintop Locknut, grey, PG16, IP68
444-2745 is a Skintop Locknut, grey, PG21, IP68
444-2751 is a Skintop Locknut, grey, PG29, IP68
444-2830 is a Skintop Locknut, black, PG7, IP68
444-2846 is a Skintop Locknut, black, PG9, IP68
444-2852 is a Skintop Locknut, black, PG11, IP68
444-2874 is a Skintop Locknut, black, PG13.5, IP68
444-2880 is a Skintop Locknut, black, PG16, IP68
444-2896 is a Skintop Locknut, black, PG21, IP68
444-2903 is a Skintop Locknut, black, PG29, IP68

Supplied with

Lock nut