Technical documents
Specifications
Brand
LappMaterial
Polyamide
Thread Size
PG13.5
Colour
Grey
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappMaterial
Polyamide
Thread Size
PG13.5
Colour
Grey
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.