Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68

RS Stock No.: 444-2880Brand: LappManufacturers Part No.: 53019240
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

Lapp

Material

Fibreglass PA

Thread Size

PG16

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

PG Thread Locknuts

From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced construction, and have excellent temperature resistance. They also feature a supporting surface for assembly tools, which helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• PG Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

389-577 is a Grey Skintop Cable gland, PG7, IP68
389-583 is a Grey Skintop Cable gland, PG9, IP68
389-599 is a Grey Skintop Cable gland, PG11, IP68
389-606 is a Grey Skintop Cable gland, PG13.5, IP68
389-612 is a Grey Skintop Cable gland, PG16, IP68
392-056 is a Grey Skintop Cable gland, PG21, IP68
392-062 is a Grey Skintop Cable gland, PG29, IP68
182-9127 is a Grey Skintop Cable gland, PG36, IP68
182-9133 is a Grey Skintop Cable gland, PG42, IP68
206-6080 is a Black Skintop Cable gland, PG7, IP68
206-6096 is a Black Skintop Cable gland, PG9, IP68
206-6103 is a Black Skintop Cable gland, PG11, IP68
206-6119 is a Black Skintop Cable gland, PG13.5, IP68
206-6125 is a Black Skintop Cable gland, PG16, IP68
206-6131 is a Black Skintop Cable gland, PG21, IP68
206-6147 is a Black Skintop Cable gland, PG29, IP68

You may be interested in
CMP Black Nylon Cable Gland Locknut, PG16 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68

P.O.A.

Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
CMP Black Nylon Cable Gland Locknut, PG16 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Lapp

Material

Fibreglass PA

Thread Size

PG16

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

PG Thread Locknuts

From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced construction, and have excellent temperature resistance. They also feature a supporting surface for assembly tools, which helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• PG Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

389-577 is a Grey Skintop Cable gland, PG7, IP68
389-583 is a Grey Skintop Cable gland, PG9, IP68
389-599 is a Grey Skintop Cable gland, PG11, IP68
389-606 is a Grey Skintop Cable gland, PG13.5, IP68
389-612 is a Grey Skintop Cable gland, PG16, IP68
392-056 is a Grey Skintop Cable gland, PG21, IP68
392-062 is a Grey Skintop Cable gland, PG29, IP68
182-9127 is a Grey Skintop Cable gland, PG36, IP68
182-9133 is a Grey Skintop Cable gland, PG42, IP68
206-6080 is a Black Skintop Cable gland, PG7, IP68
206-6096 is a Black Skintop Cable gland, PG9, IP68
206-6103 is a Black Skintop Cable gland, PG11, IP68
206-6119 is a Black Skintop Cable gland, PG13.5, IP68
206-6125 is a Black Skintop Cable gland, PG16, IP68
206-6131 is a Black Skintop Cable gland, PG21, IP68
206-6147 is a Black Skintop Cable gland, PG29, IP68

You may be interested in
CMP Black Nylon Cable Gland Locknut, PG16 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)