Technical documents
Specifications
Brand
LappThread Size
M32
Material
NBR
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
2mm
Size
M32 x 2mm
Country of Origin
Germany
Product details
Skintop O Rings
From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.
It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.
Features and Benefits
• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C
Applications
Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;
• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LappThread Size
M32
Material
NBR
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
2mm
Size
M32 x 2mm
Country of Origin
Germany
Product details
Skintop O Rings
From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.
It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.
Features and Benefits
• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C
Applications
Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;
• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation