Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP66, IP68, IP69K

RS Stock No.: 444-3035Brand: LappManufacturers Part No.: 53111210Distrelec Article No.: 15519296
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP66, IP68, IP69K

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Number of Pieces

100

Standards Met

VDE

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-M

Country of Origin

Germany

Product details

Skintop IP69K ST-M Metric Nylon Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

This series of glands have metric measurements.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.

Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.

444-2975 are grey M12 Locknut, IP68
444-2981 are grey M16 Locknut, IP68
444-2997 are grey M20 Locknut, IP68
444-3007 are grey M25 Locknut, IP68
444-3013 are grey M32 Locknut, IP68
444-3079 are grey M12 Locknut, IP68
444-3085 are black M16 Locknut, IP68
444-3108 are black M20 Locknut, IP68
444-3114 are black M25 Locknut, IP68
444-3120 are black M32 Locknut, IP68
811-0821 are black M12 Locknut, IP68, 100 Pack

Standards

Strain relief in accordance to EN50262

Stock information temporarily unavailable.

P.O.A.

Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP66, IP68, IP69K

P.O.A.

Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP66, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP66, IP68, IP69K

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Number of Pieces

100

Standards Met

VDE

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-M

Country of Origin

Germany

Product details

Skintop IP69K ST-M Metric Nylon Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

This series of glands have metric measurements.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.

Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.

444-2975 are grey M12 Locknut, IP68
444-2981 are grey M16 Locknut, IP68
444-2997 are grey M20 Locknut, IP68
444-3007 are grey M25 Locknut, IP68
444-3013 are grey M32 Locknut, IP68
444-3079 are grey M12 Locknut, IP68
444-3085 are black M16 Locknut, IP68
444-3108 are black M20 Locknut, IP68
444-3114 are black M25 Locknut, IP68
444-3120 are black M32 Locknut, IP68
811-0821 are black M12 Locknut, IP68, 100 Pack

Standards

Strain relief in accordance to EN50262