Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP66, IP68, IP69

Technical documents
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP66, IP68, IP69
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
100
Standards Met
CE, cRUus Certified
Operating Temperature Range
-20 → +100 °C
Distrelec Product Id
30422909
Reference
SKINTOP
Country of Origin
Germany
Product details
Skintop IP69K ST-M Metric Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
This series of glands have metric measurements.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.
• 444-2975 are grey M12 Locknut, IP68
• 444-2981 are grey M16 Locknut, IP68
• 444-2997 are grey M20 Locknut, IP68
• 444-3007 are grey M25 Locknut, IP68
• 444-3013 are grey M32 Locknut, IP68
• 444-3079 are grey M12 Locknut, IP68
• 444-3085 are black M16 Locknut, IP68
• 444-3108 are black M20 Locknut, IP68
• 444-3114 are black M25 Locknut, IP68
• 444-3120 are black M32 Locknut, IP68
• 811-0821 are black M12 Locknut, IP68, 100 Pack
Standards
Strain relief in accordance to EN50262
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP66, IP68, IP69
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
100
Standards Met
CE, cRUus Certified
Operating Temperature Range
-20 → +100 °C
Distrelec Product Id
30422909
Reference
SKINTOP
Country of Origin
Germany
Product details
Skintop IP69K ST-M Metric Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
This series of glands have metric measurements.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.
• 444-2975 are grey M12 Locknut, IP68
• 444-2981 are grey M16 Locknut, IP68
• 444-2997 are grey M20 Locknut, IP68
• 444-3007 are grey M25 Locknut, IP68
• 444-3013 are grey M32 Locknut, IP68
• 444-3079 are grey M12 Locknut, IP68
• 444-3085 are black M16 Locknut, IP68
• 444-3108 are black M20 Locknut, IP68
• 444-3114 are black M25 Locknut, IP68
• 444-3120 are black M32 Locknut, IP68
• 811-0821 are black M12 Locknut, IP68, 100 Pack
Standards
Strain relief in accordance to EN50262