Lapp SKINTOP Series Light Grey Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP68

RS Stock No.: 280-5112Brand: LappManufacturers Part No.: 53111810Distrelec Article No.: 30020041
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Light Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

100

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Distrelec Product Id

30020041

Reference

SKINTOP BS-M

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Lapp SKINTOP Series Light Grey Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP68

P.O.A.

Each (In a Pack of 100) (ex VAT)

Lapp SKINTOP Series Light Grey Polyamide Cable Gland, M16 Thread, 4mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Light Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

100

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Distrelec Product Id

30020041

Reference

SKINTOP BS-M

Country of Origin

Switzerland