Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut, M25 Thread, IP68

RS Stock No.: 444-3007Brand: LappManufacturers Part No.: 53119030Distrelec Article No.: 15519696
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

Lapp

Material

Fibreglass PA

Thread Size

M25

Colour

Grey

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

Flame Retardant

Country of Origin

Germany

Product details

Metric Thread Locknuts

From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced lock nuts have excellent temperature resistance, and also feature a supporting surface for assembly tools. This helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• Metric Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

389-577 is a Grey Skintop Cable gland, PG7, IP68
389-583 is a Grey Skintop Cable gland, PG9, IP68
389-599 is a Grey Skintop Cable gland, PG11, IP68
389-606 is a Grey Skintop Cable gland, PG13.5, IP68
389-612 is a Grey Skintop Cable gland, PG16, IP68
392-056 is a Grey Skintop Cable gland, PG21, IP68
392-062 is a Grey Skintop Cable gland, PG29, IP68
182-9127 is a Grey Skintop Cable gland, PG36, IP68
182-9133 is a Grey Skintop Cable gland, PG42, IP68
206-6080 is a Black Skintop Cable gland, PG7, IP68
206-6096 is a Black Skintop Cable gland, PG9, IP68
206-6103 is a Black Skintop Cable gland, PG11, IP68
206-6119 is a Black Skintop Cable gland, PG13.5, IP68
206-6125 is a Black Skintop Cable gland, PG16, IP68
206-6131 is a Black Skintop Cable gland, PG21, IP68
206-6147 is a Black Skintop Cable gland, PG29, IP68

Stock information temporarily unavailable.

P.O.A.

Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut, M25 Thread, IP68

P.O.A.

Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut, M25 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 195P.O.A.
200 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lapp

Material

Fibreglass PA

Thread Size

M25

Colour

Grey

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

Flame Retardant

Country of Origin

Germany

Product details

Metric Thread Locknuts

From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced lock nuts have excellent temperature resistance, and also feature a supporting surface for assembly tools. This helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• Metric Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

389-577 is a Grey Skintop Cable gland, PG7, IP68
389-583 is a Grey Skintop Cable gland, PG9, IP68
389-599 is a Grey Skintop Cable gland, PG11, IP68
389-606 is a Grey Skintop Cable gland, PG13.5, IP68
389-612 is a Grey Skintop Cable gland, PG16, IP68
392-056 is a Grey Skintop Cable gland, PG21, IP68
392-062 is a Grey Skintop Cable gland, PG29, IP68
182-9127 is a Grey Skintop Cable gland, PG36, IP68
182-9133 is a Grey Skintop Cable gland, PG42, IP68
206-6080 is a Black Skintop Cable gland, PG7, IP68
206-6096 is a Black Skintop Cable gland, PG9, IP68
206-6103 is a Black Skintop Cable gland, PG11, IP68
206-6119 is a Black Skintop Cable gland, PG13.5, IP68
206-6125 is a Black Skintop Cable gland, PG16, IP68
206-6131 is a Black Skintop Cable gland, PG21, IP68
206-6147 is a Black Skintop Cable gland, PG29, IP68