Technical documents
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Nickel Plated Brass
Colour
Silver
Series
Skintop�
IP Rating
IP68, IP69
Locknut Included
No
Hazardous Area Certification
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Number of Pieces
25
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP BS-M METALL
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Nickel Plated Brass
Colour
Silver
Series
Skintop�
IP Rating
IP68, IP69
Locknut Included
No
Hazardous Area Certification
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Number of Pieces
25
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP BS-M METALL