Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp SKINTOP Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 10mm max., IP68

RS Stock No.: 237-085Brand: LappManufacturers Part No.: 54115225 & 53119120Distrelec Article No.: 30399573
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE Certified

Operating Temperature Range

-20 → +80 °C

Distrelec Product Id

30399573

Reference

SKINTOP KR-M

Country of Origin

Germany

Product details

Lapp Skintop KR-M ATEX plus Cable Gland

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.

When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.

Features and Benefits

• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert

Applications

They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

Supplied with

Sealing insert for cables of smaller diameters and locknut

Standards

DIN-EN 50014, 50019, Threads - EN 50262

Stock information temporarily unavailable.

P.O.A.

Lapp SKINTOP Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 10mm max., IP68

P.O.A.

Lapp SKINTOP Series Black Polyamide Cable Gland, M20 Thread, 5mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE Certified

Operating Temperature Range

-20 → +80 °C

Distrelec Product Id

30399573

Reference

SKINTOP KR-M

Country of Origin

Germany

Product details

Lapp Skintop KR-M ATEX plus Cable Gland

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.

When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.

Features and Benefits

• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert

Applications

They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

Supplied with

Sealing insert for cables of smaller diameters and locknut

Standards

DIN-EN 50014, 50019, Threads - EN 50262