Technical documents
Specifications
Brand
LappSeries
UNITRONIC SENSOR FD Li9Y11Y
Number of Cores
5
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Unscreened
Outer Diameter
5mm
Length
50m
Minimum Bend Radius
5 x D
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PUR
Country of Origin
Germany
Product details
Unitronic® Sensor FD UL/CSA
Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance
Approvals
UL, CSA, RoHS
Standards
DIN VDE0295, class 6
LAPP Unitronic® Sensor/Actuator Cables
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LappSeries
UNITRONIC SENSOR FD Li9Y11Y
Number of Cores
5
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Unscreened
Outer Diameter
5mm
Length
50m
Minimum Bend Radius
5 x D
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PUR
Country of Origin
Germany
Product details
Unitronic® Sensor FD UL/CSA
Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance
Approvals
UL, CSA, RoHS
Standards
DIN VDE0295, class 6