Lapp UNITRONIC Series Data Cable, 5 Cores, 0.34 mm², 22 AWG, 100m

RS Stock No.: 161-1951Brand: LappManufacturers Part No.: 7038896
brand-logo

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.34 mm²

Number of Cores

5

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Black

Outer Diameter

5.9mm

Outer Sheath Material

TPE

Series

UNITRONIC

Voltage Rating

300 V

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Standards Met

EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Series Data Cable, 5 Cores, 0.34 mm², 22 AWG, 100m

P.O.A.

Lapp UNITRONIC Series Data Cable, 5 Cores, 0.34 mm², 22 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.34 mm²

Number of Cores

5

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Black

Outer Diameter

5.9mm

Outer Sheath Material

TPE

Series

UNITRONIC

Voltage Rating

300 V

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Standards Met

EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812

Country of Origin

Germany