Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Yellow
Length
1m
Cable Type
Coiled
Outer Diameter
7.4mm
Sheath Material
Polyurethane PUR
Voltage Rating
500 V
Maximum Operating Temperature
+50°C
Uncoiled Length
3500 mm
Number of Strands
32
Insulation material
Elastomer Alloy
Minimum Operating Temperature
-30°C
Standards Met
CE
Cable Shape
Coiled Multicore
Series
ÖLFLEX
Core Strands
32/32 mm
Coil Diameter
1000mm
Conductor Material
Bare Copper
Size of Strands
32 AWG
Product details
SPIREX® ÖLFLEX® 540P Coiled Cord
From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.
The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.
This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.
Features and Benefits
Halogen free
High Return Force
Resistant to microbes and hydrolysis
Resistance to oil
Resistance to abrasion and cutting
Resistance to cold and suitable for outdoor use
Flame Retardant Sheath
Flexible even at -30 °C
Applications
The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;
Medical Equipment
Mechanical engineering
Automation and control
Construction
Standards
Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Yellow
Length
1m
Cable Type
Coiled
Outer Diameter
7.4mm
Sheath Material
Polyurethane PUR
Voltage Rating
500 V
Maximum Operating Temperature
+50°C
Uncoiled Length
3500 mm
Number of Strands
32
Insulation material
Elastomer Alloy
Minimum Operating Temperature
-30°C
Standards Met
CE
Cable Shape
Coiled Multicore
Series
ÖLFLEX
Core Strands
32/32 mm
Coil Diameter
1000mm
Conductor Material
Bare Copper
Size of Strands
32 AWG
Product details
SPIREX® ÖLFLEX® 540P Coiled Cord
From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.
The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.
This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.
Features and Benefits
Halogen free
High Return Force
Resistant to microbes and hydrolysis
Resistance to oil
Resistance to abrasion and cutting
Resistance to cold and suitable for outdoor use
Flame Retardant Sheath
Flexible even at -30 °C
Applications
The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;
Medical Equipment
Mechanical engineering
Automation and control
Construction
Standards
Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5