Lapp UNITRONIC, Coiled, 0.5m 4 Core, Black Polyurethane PUR Power Cable +50°C

RS Stock No.: 451-6931Brand: LappManufacturers Part No.: 73220214Distrelec Article No.: 30401061
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

0.5m

Cable Type

Coiled

Outer Diameter

4.4mm

Sheath Material

Polyurethane PUR

Voltage Rating

350 V

Maximum Operating Temperature

+50°C

Uncoiled Length

2000 mm

Coil Diameter

500mm

Conductor Material

Bare Copper

Number of Strands

18

American Wire Gauge

26 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

CE

Cable Shape

Coiled Multicore

Size of Strands

38 AWG

Series

UNITRONIC

Core Strands

18/38

Country of Origin

Germany

Product details

SPIREX® DATA spiral cable

From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.

The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.

Data spiral cables are used wherever shielded cables with compact dimensions are required.

Features and Benefits

• Shielded with a Cu covering
• Mechanical resistance
• Abrasion and cut resistance
• Oil resistance
• Friction-proof outer sheath
• Very high flexibility

Applications

This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;

• Measurement and control engineering
• Handling and measurement equipment
• Conveyor and transport systems
Accessories

Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-707 is an M12 Skintop Click Cable Gland
475-075 is an M16 Skintop Click Cable Gland
475-057 is an M20 Skintop Click Cable Gland
475-097 is an M25 Skintop Click Cable Gland
560-662 is an M32 Skintop Click Cable Gland

Standards

  Core ID code in accordance with DIN 47100; conductor construction in accordance with VDE 0295/6

Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC, Coiled, 0.5m 4 Core, Black Polyurethane PUR Power Cable +50°C

P.O.A.

Lapp UNITRONIC, Coiled, 0.5m 4 Core, Black Polyurethane PUR Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

0.5m

Cable Type

Coiled

Outer Diameter

4.4mm

Sheath Material

Polyurethane PUR

Voltage Rating

350 V

Maximum Operating Temperature

+50°C

Uncoiled Length

2000 mm

Coil Diameter

500mm

Conductor Material

Bare Copper

Number of Strands

18

American Wire Gauge

26 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

CE

Cable Shape

Coiled Multicore

Size of Strands

38 AWG

Series

UNITRONIC

Core Strands

18/38

Country of Origin

Germany

Product details

SPIREX® DATA spiral cable

From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.

The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.

Data spiral cables are used wherever shielded cables with compact dimensions are required.

Features and Benefits

• Shielded with a Cu covering
• Mechanical resistance
• Abrasion and cut resistance
• Oil resistance
• Friction-proof outer sheath
• Very high flexibility

Applications

This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;

• Measurement and control engineering
• Handling and measurement equipment
• Conveyor and transport systems
Accessories

Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-707 is an M12 Skintop Click Cable Gland
475-075 is an M16 Skintop Click Cable Gland
475-057 is an M20 Skintop Click Cable Gland
475-097 is an M25 Skintop Click Cable Gland
560-662 is an M32 Skintop Click Cable Gland

Standards

  Core ID code in accordance with DIN 47100; conductor construction in accordance with VDE 0295/6