Lapp SKINTOP Series Nickel Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69K

RS Stock No.: 283-6608Brand: LappManufacturers Part No.: SKINTOP MS-M 12X1.5Distrelec Article No.: 15519153
View all in Cable Glands

Technical documents

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Nickel Plated Brass

Colour

Nickel

Series

Skintop�

IP Rating

IP68, IP69K

Distrelec Product Id

15519153

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp SKINTOP Series Nickel Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69K

P.O.A.

Lapp SKINTOP Series Nickel Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Nickel Plated Brass

Colour

Nickel

Series

Skintop�

IP Rating

IP68, IP69K

Distrelec Product Id

15519153

Country of Origin

Germany

You may be interested in