Technical documents
Specifications
Brand
LascarSeries
Contactless Switch
Panel Cut Out Diameter
22 → 23mm
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V dc
IP Rating
IP67
Manufacturer Part No.
CTL-SW-LO
Case Colour
Aluminium
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarSeries
Contactless Switch
Panel Cut Out Diameter
22 → 23mm
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V dc
IP Rating
IP67
Manufacturer Part No.
CTL-SW-LO
Case Colour
Aluminium
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Country of Origin
China