Lascar Digital Voltmeter DC, LCD Display 4.5-Digits ±1 %

RS Stock No.: 106-4875Brand: LascarManufacturers Part No.: DPM 160
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

27mm

Cutout Width

57mm

Depth

8.2mm

Supply Voltage

6 → 14 V

Digit Height

12.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

Stock information temporarily unavailable.

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 4.5-Digits ±1 %

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 4.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

27mm

Cutout Width

57mm

Depth

8.2mm

Supply Voltage

6 → 14 V

Digit Height

12.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.