Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
4.5
Display Type
LCD
Cutout Height
27mm
Cutout Width
57mm
Depth
8.2mm
Supply Voltage
3 → 7 V
Digit Height
12.5 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
12.5mm, 4.5 Digit Meter – Single Rail Input
Low battery power indication
Band gap referenced for accuracy
Digital hold facility
Outputs provided for auto-ranging applications
Plugs directly into a 20-way 0.1in. pitch single in line socket
Functions as ammeter when used with a 200mV digital current shunt
Temperature stability zero drift 30 ppm/°C
Supplied with
a snap-in bezel and window.
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
4.5
Display Type
LCD
Cutout Height
27mm
Cutout Width
57mm
Depth
8.2mm
Supply Voltage
3 → 7 V
Digit Height
12.5 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
12.5mm, 4.5 Digit Meter – Single Rail Input
Low battery power indication
Band gap referenced for accuracy
Digital hold facility
Outputs provided for auto-ranging applications
Plugs directly into a 20-way 0.1in. pitch single in line socket
Functions as ammeter when used with a 200mV digital current shunt
Temperature stability zero drift 30 ppm/°C
Supplied with
a snap-in bezel and window.
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.