Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 419-9328Brand: LascarManufacturers Part No.: DPM 1AS-BL
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

11.4mm

Cutout Width

28.4mm

Depth

13.6mm

Supply Voltage

(9V mode / V+ → V-) 6 → 15V

Digit Height

5.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

5.5mm, 3.5 Digit, Sub-miniature

One piece snap-in design
Low power consumption
Auto-zero, auto-polarity
Programmable decimal points
LED backlight
Functions as ammeter when used with a 200mV digital current shunt
3 to 7.5Vdc power supply to measure an input voltage referenced to meter supply ground or 6 to 15Vdc to measure an input voltage which is floating with respect to meter supply
Single-in-line connection
Temperature stability zero drift 250 ppm/°C

Backlighting:

DPM 1AS-BL 15mA @ 5Vdc (typ.)

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

Stock information temporarily unavailable.

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

11.4mm

Cutout Width

28.4mm

Depth

13.6mm

Supply Voltage

(9V mode / V+ → V-) 6 → 15V

Digit Height

5.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

5.5mm, 3.5 Digit, Sub-miniature

One piece snap-in design
Low power consumption
Auto-zero, auto-polarity
Programmable decimal points
LED backlight
Functions as ammeter when used with a 200mV digital current shunt
3 to 7.5Vdc power supply to measure an input voltage referenced to meter supply ground or 6 to 15Vdc to measure an input voltage which is floating with respect to meter supply
Single-in-line connection
Temperature stability zero drift 250 ppm/°C

Backlighting:

DPM 1AS-BL 15mA @ 5Vdc (typ.)

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.