Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
18mm
Cutout Width
38mm
Depth
13.6mm
Supply Voltage
(9V mode / V+ → V-) 6 → 15V
Digit Height
11 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
11mm, 3.5 Digit, Sub-miniature
One piece snap-in design
Low power consumption
Auto-zero, auto-polarity
Programmable decimal points
LED backlight
Functions as ammeter when used with a 200mV digital current shunt
3 to 7.5Vdc power supply to measure an input voltage referenced to meter supply ground or 6 to 15Vdc to measure an input voltage which is floating with respect to meter supply
Single-in-line connection
Temperature stability zero drift 250 ppm/°C
Backlighting:
DPM 3AS-BL 40mA @ 5Vdc (typ.)
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
18mm
Cutout Width
38mm
Depth
13.6mm
Supply Voltage
(9V mode / V+ → V-) 6 → 15V
Digit Height
11 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
11mm, 3.5 Digit, Sub-miniature
One piece snap-in design
Low power consumption
Auto-zero, auto-polarity
Programmable decimal points
LED backlight
Functions as ammeter when used with a 200mV digital current shunt
3 to 7.5Vdc power supply to measure an input voltage referenced to meter supply ground or 6 to 15Vdc to measure an input voltage which is floating with respect to meter supply
Single-in-line connection
Temperature stability zero drift 250 ppm/°C
Backlighting:
DPM 3AS-BL 40mA @ 5Vdc (typ.)
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
