Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
11.5mm
Supply Voltage
4.75 → 7.5 V dc
Digit Height
19 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Series
DPM950S-EB
Country of Origin
China
Product details
19mm, 3.5 Digit Meter with LED backlighting, Lascar DPM 950S-EB-X
The DPM 950S-EB features an enhanced black LCD and 200 mVdc measurement range with auto-zero and auto-polarity. Decimal points are user selectable.
The meter features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. Enhanced contrast negative mode LCD with white LED backlighting ensures excellent readability under all light conditions. The meter is housed in a robust carrier, which can be bolted in place or panel mounted using the bezel, window and clips provided.
The DPM 950S-EB backlighting is available in seven different options. These include white, red, orange, magenta, yellow, green and blue.
3.5 digit LCD Voltmeter, 19 mm digit height
LCD with LED backlighting in different colours
200 mVdc full scale reading (F.S.R.)
IDC Interface
Auto-zero, Auto-polarity
Single Rail 5 Vdc supply
DIL pin connections
Alarm Annunciator
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
11.5mm
Supply Voltage
4.75 → 7.5 V dc
Digit Height
19 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Series
DPM950S-EB
Country of Origin
China
Product details
19mm, 3.5 Digit Meter with LED backlighting, Lascar DPM 950S-EB-X
The DPM 950S-EB features an enhanced black LCD and 200 mVdc measurement range with auto-zero and auto-polarity. Decimal points are user selectable.
The meter features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. Enhanced contrast negative mode LCD with white LED backlighting ensures excellent readability under all light conditions. The meter is housed in a robust carrier, which can be bolted in place or panel mounted using the bezel, window and clips provided.
The DPM 950S-EB backlighting is available in seven different options. These include white, red, orange, magenta, yellow, green and blue.
3.5 digit LCD Voltmeter, 19 mm digit height
LCD with LED backlighting in different colours
200 mVdc full scale reading (F.S.R.)
IDC Interface
Auto-zero, Auto-polarity
Single Rail 5 Vdc supply
DIL pin connections
Alarm Annunciator
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.