Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 667-3991Brand: LascarManufacturers Part No.: DPM 950S-FPSI
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

40mm

Cutout Width

72mm

Depth

8.4mm

Supply Voltage

4.5 → 5.5 V dc

Digit Height

19 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

19mm 3.5 Digit Meter with Bicolour Alarm Backlight, Lascar DPM 950S-FPSI

A standard 3.5 digit voltmeter that can be used as a dual colour stop/go display. During standard operation the display is green, however if the reading goes outside a programmable threshold the display will turn red.

200mV FSD
Linearity ±1 count
Auto-zero, auto-polarity
Dual colour backlight with programmable high and low levels (backlight current is 35mA at 5V Nom.)
Open collector outputs that mirror the backlight status
6 way DIP switch and 2 push button set up
16 way IDC cable header
Panel cut-out 40 x 72 mm

Supplied with

Mounting bezel / accessories, operating instructions and connector.

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

P.O.A.

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

40mm

Cutout Width

72mm

Depth

8.4mm

Supply Voltage

4.5 → 5.5 V dc

Digit Height

19 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

19mm 3.5 Digit Meter with Bicolour Alarm Backlight, Lascar DPM 950S-FPSI

A standard 3.5 digit voltmeter that can be used as a dual colour stop/go display. During standard operation the display is green, however if the reading goes outside a programmable threshold the display will turn red.

200mV FSD
Linearity ±1 count
Auto-zero, auto-polarity
Dual colour backlight with programmable high and low levels (backlight current is 35mA at 5V Nom.)
Open collector outputs that mirror the backlight status
6 way DIP switch and 2 push button set up
16 way IDC cable header
Panel cut-out 40 x 72 mm

Supplied with

Mounting bezel / accessories, operating instructions and connector.

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.