Lascar EL-USB-1-PRO Temperature Data Logger, USB, 1 Input Channel(s)

Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1-PRO
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
1/2 AA battery and wall mount clip
Battery Type
2/3AA
Alarm
Yes
Dimensions
110 x 17.5mm
Number Of Readings Per Channel
32510
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1-PRO
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
1/2 AA battery and wall mount clip
Battery Type
2/3AA
Alarm
Yes
Dimensions
110 x 17.5mm
Number Of Readings Per Channel
32510
Country of Origin
China