Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
3 Years
Includes
1/2 AA battery and wall mount clip
Battery Type
1/2AA
Alarm
Yes
Best Humidity Measurement Accuracy
± 2.25 %RH
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Dimensions
108 x 25 x 22mm
Maximum Humidity Measurement
100%RH
Number Of Readings Per Channel
16382
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
3 Years
Includes
1/2 AA battery and wall mount clip
Battery Type
1/2AA
Alarm
Yes
Best Humidity Measurement Accuracy
± 2.25 %RH
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Dimensions
108 x 25 x 22mm
Maximum Humidity Measurement
100%RH
Number Of Readings Per Channel
16382
Country of Origin
China