Lascar EL-USB-3 Voltage Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 490-1070Brand: LascarManufacturers Part No.: EL-USB-3Distrelec Article No.: 17670792
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-3

Measurement Parameters

Voltage

Sensor Type

Voltage

Interface Type

USB

Data Logger Type

Voltage

Maximum Voltage Measurement

30V dc

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Battery Life

3 Years

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Best Voltage Measurement Accuracy

±1 %

Number Of Readings Per Channel

32510

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lascar EL-USB-3 Voltage Data Logger, USB, 1 Input Channel(s)

P.O.A.

Lascar EL-USB-3 Voltage Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-3

Measurement Parameters

Voltage

Sensor Type

Voltage

Interface Type

USB

Data Logger Type

Voltage

Maximum Voltage Measurement

30V dc

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Battery Life

3 Years

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Best Voltage Measurement Accuracy

±1 %

Number Of Readings Per Channel

32510

Country of Origin

China

You may be interested in