Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-CO
Measurement Parameters
Carbon Monoxide
Sensor Type
Carbon Monoxide
Interface Type
USB
Data Logger Type
Carbon Monoxide
Power Source
Battery
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Number Of Readings Per Channel
32510
Includes
1/2 AA battery and wall mount clip
Battery Life
3 Months
Battery Type
1/2AA
Alarm
Yes
Distrelec Product Id
17670794
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-CO
Measurement Parameters
Carbon Monoxide
Sensor Type
Carbon Monoxide
Interface Type
USB
Data Logger Type
Carbon Monoxide
Power Source
Battery
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Number Of Readings Per Channel
32510
Includes
1/2 AA battery and wall mount clip
Battery Life
3 Months
Battery Type
1/2AA
Alarm
Yes
Distrelec Product Id
17670794
Country of Origin
China