Technical documents
Specifications
Brand
LascarSupply Voltage
27 V dc
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Pulse
Count Direction
Up
Digit Height
9 mm
Display Range
9999.9 → 99999
Measurement Range
9999.9 → 99999
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LascarSupply Voltage
27 V dc
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Pulse
Count Direction
Up
Digit Height
9 mm
Display Range
9999.9 → 99999
Measurement Range
9999.9 → 99999
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
