Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

RS Stock No.: 446-2137Brand: LascarManufacturers Part No.: OEM 1B-LEDDistrelec Article No.: 30422899
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

16.4mm

Cutout Width

23.4mm

Depth

5.5mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

8 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

Hong Kong

Product details

8mm, 3.5 Digit, Component Style

Features and Benefits:

8mm digit height
200mV d.c. full scale reading
50mA (typ) @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Selectable decimal points
DIL Pin Connection

LED 8 to 10mm Digit Height

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

P.O.A.

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

16.4mm

Cutout Width

23.4mm

Depth

5.5mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

8 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

Hong Kong

Product details

8mm, 3.5 Digit, Component Style

Features and Benefits:

8mm digit height
200mV d.c. full scale reading
50mA (typ) @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Selectable decimal points
DIL Pin Connection

LED 8 to 10mm Digit Height

You may be interested in