Lascar Open Frame Linear Power Supply, 250V ac Input, 14.4 → 15.6V dc Output, 300mA Output

RS Stock No.: 106-3844Brand: LascarManufacturers Part No.: PSU-20115
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

14.4 → 15.6V dc

Output Current

300mA

Number of Outputs

1

Embedded

Yes

Length

115mm

Width

76mm

Depth

23.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear

Stock information temporarily unavailable.

P.O.A.

Lascar Open Frame Linear Power Supply, 250V ac Input, 14.4 → 15.6V dc Output, 300mA Output

P.O.A.

Lascar Open Frame Linear Power Supply, 250V ac Input, 14.4 → 15.6V dc Output, 300mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

14.4 → 15.6V dc

Output Current

300mA

Number of Outputs

1

Embedded

Yes

Length

115mm

Width

76mm

Depth

23.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear