Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage 33mm

RS Stock No.: 777-6842Brand: LascarManufacturers Part No.: SGD 24-M-IPDistrelec Article No.: 30252000
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Width

33mm

Depth

13.7mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Country of Origin

China

Product details

Panel Pilot Series - Waterproof Graphics Display

The Panel Pilot waterproof colour TFT graphic meter allow users to program and display meter styles previously provided by a traditional panel meter.
Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the meter through the USB connection.
Once programming is complete, the user can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

2.4” colour TFT screen
320 x 240 pixel (QVGA)
Waterproof housing IP-67 and NEMA 6 rated
Rugged and scratch resistant Corning® Gorilla® Glass window
12-way connection IP-67
0 – 40V dc measurement range
2 analogue inputs
2 alarm outputs
Wide operating voltage of 4 – 30 V dc
Programmable with the USB interface
Simple and easy panel mounting solution, single hole mounting

Panel Pilot Software

Panel Pilot software is available for download free of charge from the web.
Easy to install and use, the control software runs under Windows 2000, XP (Home and Professional Editions), Vista and Windows 7.
The software is used to setup the appearance and operation of the meter and then upload these settings to the meter.

Stock information temporarily unavailable.

P.O.A.

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage 33mm

P.O.A.

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Width

33mm

Depth

13.7mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Country of Origin

China

Product details

Panel Pilot Series - Waterproof Graphics Display

The Panel Pilot waterproof colour TFT graphic meter allow users to program and display meter styles previously provided by a traditional panel meter.
Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the meter through the USB connection.
Once programming is complete, the user can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

2.4” colour TFT screen
320 x 240 pixel (QVGA)
Waterproof housing IP-67 and NEMA 6 rated
Rugged and scratch resistant Corning® Gorilla® Glass window
12-way connection IP-67
0 – 40V dc measurement range
2 analogue inputs
2 alarm outputs
Wide operating voltage of 4 – 30 V dc
Programmable with the USB interface
Simple and easy panel mounting solution, single hole mounting

Panel Pilot Software

Panel Pilot software is available for download free of charge from the web.
Easy to install and use, the control software runs under Windows 2000, XP (Home and Professional Editions), Vista and Windows 7.
The software is used to setup the appearance and operation of the meter and then upload these settings to the meter.