Technical documents
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
TFT
Cutout Height
117mm
Cutout Width
180mm
Depth
18.1mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Measurement Range
4 → 20 mA, -40 → +40V
Meter Type
Digital
Minimum Measurement
-40 V, 4 mA
Series
PanelPilotACE
Distrelec Product Id
30252010
Country of Origin
China
You may be interested in
Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 77mm x 116mmBrand: Lascar
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 117mm x 180mm
1
P.O.A.
Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 117mm x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 77mm x 116mmBrand: Lascar
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
TFT
Cutout Height
117mm
Cutout Width
180mm
Depth
18.1mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Measurement Range
4 → 20 mA, -40 → +40V
Meter Type
Digital
Minimum Measurement
-40 V, 4 mA
Series
PanelPilotACE
Distrelec Product Id
30252010
Country of Origin
China
You may be interested in
Lascar PanelPilotACE TFT Digital Panel Multi-Function Meter for Current, Voltage, 77mm x 116mmBrand: Lascar
P.O.A.Each (ex VAT)