Technical documents
Specifications
Brand
LaserlinerLevel Type
Digital
Length
600mm
Number of Vials
2
Accuracy
±1 mm/m
Magnetic
Yes
Milled Surface
Yes
Dimensions
600 x 66 x 30mm
User Calibrated
Yes
Height
30mm
Width
66mm
Model Number p
DigiLevel Plus 60 cm
P.O.A.
Laserliner 600mm Magnetic, LCD Inclinometer, User Calibrated
1
P.O.A.
Laserliner 600mm Magnetic, LCD Inclinometer, User Calibrated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LaserlinerLevel Type
Digital
Length
600mm
Number of Vials
2
Accuracy
±1 mm/m
Magnetic
Yes
Milled Surface
Yes
Dimensions
600 x 66 x 30mm
User Calibrated
Yes
Height
30mm
Width
66mm
Model Number p
DigiLevel Plus 60 cm